New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-10-GH-P1-E1-S1

DigiKey Part Number
5879-628-10-GH-P1-E1-S1-ND
Manufacturer
Manufacturer Product Number
628-10-GH-P1-E1-S1
Description
INDUSTRIAL PRESSURE TRANSMITTER,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±1%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-18°C ~ 93°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 144,87000 Kč3 144,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 144,87000 Kč
Unit Price with VAT:3 805,29270 Kč