Image for DUNBAR-FK150-3/16IN-CLEAR-250FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-FK150-3/16IN-CLEAR-250FT

DigiKey Part Number
4836-DUNBAR-FK150-3/16IN-CLEAR-250FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-FK150-3/16IN-CLEAR-250FT
Description
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.008" (0.20mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Spool Size
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
521,20800 Kč106,04 Kč
1019,48600 Kč194,86 Kč
2017,92200 Kč358,44 Kč
5016,04240 Kč802,12 Kč
10014,75320 Kč1 475,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč
Alternate Length
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 0
Unit Price: 2 240,49000 Kč