Image for DUNBAR-FK150-1/4IN-CLEAR-250FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-FK150-1/4IN-CLEAR-250FT

DigiKey Part Number
4836-DUNBAR-FK150-1/4IN-CLEAR-250FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-FK150-1/4IN-CLEAR-250FT
Description
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.009" (0.23mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Spool Size
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
526,33200 Kč131,66 Kč
1024,21100 Kč242,11 Kč
2022,26850 Kč445,37 Kč
5019,93980 Kč996,99 Kč
10018,33760 Kč1 833,76 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 8
Unit Price: 3 821,01000 Kč