
DUNBAR-FK150-1/8IN-CLEAR-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-FK150-1/8IN-CLEAR-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-FK150-1/8IN-CLEAR-500FT |
Description | HTSHRNK TUBING FLEXIBLE 2:1 FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,26800 Kč | 91,34 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 20 | 15,43350 Kč | 308,67 Kč |
| 50 | 13,81660 Kč | 690,83 Kč |
| 100 | 12,71010 Kč | 1 271,01 Kč |
| 250 | 11,37840 Kč | 2 844,60 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



