
DUNBAR-FK150-1/8IN-CLEAR-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-FK150-1/8IN-CLEAR-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-FK150-1/8IN-CLEAR-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 359,26000 Kč | 3 359,26 Kč |
| 2 | 3 089,54000 Kč | 6 179,08 Kč |
| 3 | 2 941,96000 Kč | 8 825,88 Kč |
| 5 | 2 766,02400 Kč | 13 830,12 Kč |
| 7 | 2 655,91714 Kč | 18 591,42 Kč |
| 10 | 2 544,01300 Kč | 25 440,13 Kč |
| Unit Price without VAT: | 3 359,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 064,70460 Kč |


