
DUNBAR-1635F-3/16IN-WHITE-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/16IN-WHITE-250FT-ND 4836-DUNBAR-1635F-3/16IN-WHITE-250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/16IN-WHITE-250FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 12,89200 Kč | 64,46 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 20 | 10,89800 Kč | 217,96 Kč |
| 50 | 9,75560 Kč | 487,78 Kč |
| 100 | 8,97240 Kč | 897,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,76116 Kč | 940,29 Kč |
| 500 | 3,45922 Kč | 1 729,61 Kč |
| 750 | 3,29416 Kč | 2 470,62 Kč |
| 1 250 | 3,09712 Kč | 3 871,40 Kč |
| 1 750 | 2,97391 Kč | 5 204,34 Kč |
| 2 500 | 2,84867 Kč | 7 121,67 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




