Image for DUNBAR-1635F-3/16IN-RED-250FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-3/16IN-RED-250FT

DigiKey Part Number
4836-DUNBAR-1635F-3/16IN-RED-250FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-3/16IN-RED-250FT
Description
HEAT SHRINK TUBING, FLEXIBLE 2:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1946,17000 Kč946,17 Kč
2870,15500 Kč1 740,31 Kč
3828,58000 Kč2 485,74 Kč
5778,98400 Kč3 894,92 Kč
7747,97857 Kč5 235,85 Kč
10716,45200 Kč7 164,52 Kč
Manufacturers Standard Package
Unit Price without VAT:946,17000 Kč
Unit Price with VAT:1 144,86570 Kč
Alternate Color
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 8685
Unit Price: 17,22000 Kč
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 5195
Unit Price: 15,75000 Kč
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 0
Unit Price: 905,43429 Kč
Alternate Length
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
In-Stock: 572
Unit Price: 15,75000 Kč