
DUNBAR-1635F-1/8IN-YELLOW-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/8IN-YELLOW-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/8IN-YELLOW-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,42000 Kč | 1 721,42 Kč |
| 2 | 1 583,25000 Kč | 3 166,50 Kč |
| 3 | 1 507,58667 Kč | 4 522,76 Kč |
| Unit Price without VAT: | 1 721,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,91820 Kč |




