
DUNBAR-1635F-1/8IN-WHITE-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/8IN-WHITE-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/8IN-WHITE-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,16000 Kč | 1 396,16 Kč |
| 2 | 1 284,03000 Kč | 2 568,06 Kč |
| 3 | 1 222,71333 Kč | 3 668,14 Kč |
| 5 | 1 149,55600 Kč | 5 747,78 Kč |
| 7 | 1 103,80429 Kč | 7 726,63 Kč |
| 10 | 1 057,29100 Kč | 10 572,91 Kč |
| Unit Price without VAT: | 1 396,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,35360 Kč |





