
DUNBAR-1635F-1/16IN-WHITE-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/16IN-WHITE-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/16IN-WHITE-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,24000 Kč | 1 322,24 Kč |
| 2 | 1 216,10000 Kč | 2 432,20 Kč |
| 3 | 1 157,97000 Kč | 3 473,91 Kč |
| 5 | 1 088,74600 Kč | 5 443,73 Kč |
| 7 | 1 045,40000 Kč | 7 317,80 Kč |
| 10 | 1 001,33200 Kč | 10 013,32 Kč |
| Unit Price without VAT: | 1 322,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 599,91040 Kč |





