Image for DUNBAR-1635F-1/16IN-RED-500FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-1/16IN-RED-500FT

DigiKey Part Number
4836-DUNBAR-1635F-1/16IN-RED-500FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-1/16IN-RED-500FT
Description
HEAT SHRINK TUBING, FLEXIBLE 2:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 337,57000 Kč1 337,57 Kč
21 230,06500 Kč2 460,13 Kč
31 171,34000 Kč3 514,02 Kč
51 101,26200 Kč5 506,31 Kč
71 057,42857 Kč7 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,57000 Kč
Unit Price with VAT:1 618,45970 Kč
Alternate Color
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 4237
Unit Price: 13,86000 Kč
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 1
Unit Price: 1 322,24000 Kč
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 3
Unit Price: 1 322,24000 Kč
Alternate Length
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
In-Stock: 950
Unit Price: 14,28000 Kč