NM-DB-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM-DB-3M

DigiKey Part Number
3136-NM-DB-3M-ND
Manufacturer
Manufacturer Product Number
NM-DB-3M
Description
RF TXRX MOD WIFIMMCX CARD EDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz Antenna Not Included, MMCX Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, 256-QAM, BPSK, CCK
Frequency
2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz
Data Rate
54Mbps
Power - Output
29dBm
Sensitivity
-102dBm
Serial Interfaces
mPCIe
Antenna Type
Antenna Not Included, MMCX
Utilized IC / Part
QCA9590-BR4B
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 408,35000 Kč6 408,35 Kč
Unit Price without VAT:6 408,35000 Kč
Unit Price with VAT:7 754,10350 Kč