
NM-DB-2U | |
|---|---|
DigiKey Part Number | 3136-NM-DB-2U-ND |
Manufacturer | |
Manufacturer Product Number | NM-DB-2U |
Description | RF TXRX MOD WIFIU.FL CARD EDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK | |
Frequency | 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 27dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | mPCIe | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | QCA9590-BR4B | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 577,23000 Kč | 5 577,23 Kč |
| Unit Price without VAT: | 5 577,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 748,44830 Kč |


