
TPM2872 | |
|---|---|
DigiKey Part Number | 4386-TPM2872TR-ND - Tape & Reel (TR) 4386-TPM2872CT-ND - Cut Tape (CT) 4386-TPM2872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2872 |
Description | SILICON SCHOTTKY DIODE. DNMICRON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 100 mA SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.21pF @ 0V, 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 100 | 20,78590 Kč | 2 078,59 Kč |
| 250 | 19,55752 Kč | 4 889,38 Kč |
| 500 | 19,27616 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 16,95056 Kč | 135 604,48 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |







