
TPM2850-01 | |
|---|---|
DigiKey Part Number | 4386-TPM2850-01TR-ND - Tape & Reel (TR) 4386-TPM2850-01CT-ND - Cut Tape (CT) 4386-TPM2850-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2850-01 |
Description | SILICON SCHOTTKY DIODE. HAVE GOO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 100 mA SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.31pF @ 0V, 1MHz | |
Resistance @ If, F | 12Ohm @ 5mA, 10kHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,47040 Kč | 211,76 Kč |
| 100 | 7,39490 Kč | 739,49 Kč |
| 250 | 6,88252 Kč | 1 720,63 Kč |
| 500 | 6,57350 Kč | 3 286,75 Kč |
| 1 000 | 6,31900 Kč | 6 319,00 Kč |
| 2 500 | 6,05036 Kč | 15 125,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,79533 Kč | 46 362,64 Kč |
| 16 000 | 5,67858 Kč | 90 857,28 Kč |
| 24 000 | 5,62014 Kč | 134 883,36 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


