
TPM2840-01 | |
|---|---|
DigiKey Part Number | 4386-TPM2840-01TR-ND - Tape & Reel (TR) 4386-TPM2840-01CT-ND - Cut Tape (CT) 4386-TPM2840-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2840-01 |
Description | RF DIODE SCHOTTKY 5V SOD-523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 130 mA SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.48pF @ 0V, 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,61760 Kč | 215,44 Kč |
| 100 | 7,52360 Kč | 752,36 Kč |
| 250 | 7,00240 Kč | 1 750,60 Kč |
| 500 | 6,68828 Kč | 3 344,14 Kč |
| 1 000 | 6,42938 Kč | 6 429,38 Kč |
| 2 500 | 6,42539 Kč | 16 063,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,89666 Kč | 47 173,28 Kč |
| 16 000 | 5,77785 Kč | 92 445,60 Kč |
| 24 000 | 5,71839 Kč | 137 241,36 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


