FIFO USB to Parallel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-USB245R

DigiKey Part Number
813-1025-ND
Manufacturer
Manufacturer Product Number
DLP-USB245R
Description
FIFO USB TO PARALLEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FIFO USB to Parallel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Parallel
Convert From (Adapter End)
USB - Mini B 2.0 Female
Convert To (Adapter End)
DIL (Dual Inline)
Interface
FIFO
Features
-
Utilized IC / Part
FT245RL
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,10000 Kč385,10 Kč
Manufacturers Standard Package
Unit Price without VAT:385,10000 Kč
Unit Price with VAT:465,97100 Kč