
DLP-USB1232H | |
|---|---|
DigiKey Part Number | 813-1026-ND |
Manufacturer | |
Manufacturer Product Number | DLP-USB1232H |
Description | FIFO/UART USB TO PARALLEL/SERIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FIFO, UART USB to Parallel/Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Parallel/Serial | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | DIL (Dual Inline) | |
Interface | FIFO, UART | |
Features | - | |
Utilized IC / Part | FT2232H | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |



