
DLP-IOR4 | |
---|---|
DigiKey Part Number | 813-1011-ND |
Manufacturer | |
Manufacturer Product Number | DLP-IOR4 |
Description | MODULE LATCHING-RELAY 4-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4-Latching Relays Module Latching Relay For USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module Latching Relay | |
Specifications | 4-Latching Relays | |
For Use With/Related Products | USB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 936,31000 Kč | 936,31 Kč |
Unit Price without VAT: | 936,31000 Kč |
---|---|
Unit Price with VAT: | 1 132,93510 Kč |