DLP-IO14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-IO14

DigiKey Part Number
813-1038-ND
Manufacturer
Manufacturer Product Number
DLP-IO14
Description
MODULE DATA-ACQUISITION 14-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Data Capture Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Data Capture
Embedded
No
Utilized IC / Part
-
Primary Attributes
Data Acquisition System (DAS)
Secondary Attributes
USB Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,31000 Kč936,31 Kč
Unit Price without VAT:936,31000 Kč
Unit Price with VAT:1 132,93510 Kč