DLC0350BER06RB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0350BER06RB-1

DigiKey Part Number
3190-DLC0350BER06RB-1-ND
Manufacturer
Manufacturer Product Number
DLC0350BER06RB-1
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color RGB 3.5" (88.90mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
53.64mm W x 71.52mm H
Backlight
LED
Dot Pixels
240 x 320
Interface
RGB
Controller Type
ILI9341V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 186,67000 Kč2 186,67 Kč
101 860,92500 Kč18 609,25 Kč
1001 673,99280 Kč167 399,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 186,67000 Kč
Unit Price with VAT:2 645,87070 Kč