
DLC0154DNNG | |
|---|---|
DigiKey Part Number | 3190-DLC0154DNNG-ND |
Manufacturer | |
Manufacturer Product Number | DLC0154DNNG |
Description | GRAPHIC DISPLAY TFT - 1.54" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0154DNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 27.51mm W x 27.51mm H | |
Backlight | - | |
Dot Pixels | 152 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,09000 Kč | 507,09 Kč |
| 10 | 405,48600 Kč | 4 054,86 Kč |
| 350 | 325,94903 Kč | 114 082,16 Kč |
| Unit Price without VAT: | 507,09000 Kč |
|---|---|
| Unit Price with VAT: | 613,57890 Kč |




