
DK-TDS-001 | |
|---|---|
DigiKey Part Number | 6069-DK-TDS-001-ND |
Manufacturer | |
Manufacturer Product Number | DK-TDS-001 |
Description | TDS SENSOR 10~100PPM 15% (MAX. |
Customer Reference | |
Detailed Description | RTD Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | ±1% | |
RTD Material | Stainless Steel | |
Termination | Connector | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 272,97400 Kč | 1 364,87 Kč |
| 10 | 259,32500 Kč | 2 593,25 Kč |
| 50 | 245,67660 Kč | 12 283,83 Kč |
| 100 | 232,02790 Kč | 23 202,79 Kč |
| 500 | 218,37920 Kč | 109 189,60 Kč |
| 1 000 | 204,73050 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 272,97400 Kč |
|---|---|
| Unit Price with VAT: | 330,29854 Kč |



