New at DigiKey
PUS-2412BKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUS-2412BKN

DigiKey Part Number
4369-PUS-2412BKN-ND
Manufacturer
Manufacturer Product Number
PUS-2412BKN
Description
DC/DC CONVERTER INPUT: 24V OUTPU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,74000 Kč68,74 Kč
566,24000 Kč331,20 Kč
1065,17700 Kč651,77 Kč
2563,78960 Kč1 594,74 Kč
5062,75660 Kč3 137,83 Kč
10061,73800 Kč6 173,80 Kč
25060,41532 Kč15 103,83 Kč
50059,43216 Kč29 716,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,74000 Kč
Unit Price with VAT:83,17540 Kč