New at DigiKey
PUS-0505BKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUS-2405BKN

DigiKey Part Number
4369-PUS-2405BKN-ND
Manufacturer
Manufacturer Product Number
PUS-2405BKN
Description
DC/DC CONVERTER INPUT: 24V OUTPU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,61000 Kč85,61 Kč
576,61200 Kč383,06 Kč
1073,30100 Kč733,01 Kč
2569,33880 Kč1 733,47 Kč
5066,63520 Kč3 331,76 Kč
10064,15640 Kč6 415,64 Kč
50059,17054 Kč29 585,27 Kč
1 00057,31333 Kč57 313,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,61000 Kč
Unit Price with VAT:103,58810 Kč