Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUS-2405-2W

DigiKey Part Number
4369-MUS-2405-2W-ND
Manufacturer
Manufacturer Product Number
MUS-2405-2W
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, FCC
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,35000 Kč119,35 Kč
5109,04000 Kč545,20 Kč
10104,89200 Kč1 048,92 Kč
4296,78500 Kč4 064,97 Kč
8493,09619 Kč7 820,08 Kč
12691,00119 Kč11 466,15 Kč
25287,52706 Kč22 056,82 Kč
50484,18246 Kč42 427,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,35000 Kč
Unit Price with VAT:144,41350 Kč