Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUS-2405-2N

DigiKey Part Number
4369-MUS-2405-2N-ND
Manufacturer
Manufacturer Product Number
MUS-2405-2N
Description
DC/DC CONVERTER INPUT: 24V OUTPU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,67000 Kč89,67 Kč
580,41200 Kč402,06 Kč
1076,95900 Kč769,59 Kč
4270,68286 Kč2 968,68 Kč
8468,03405 Kč5 714,86 Kč
12666,58984 Kč8 390,32 Kč
50462,16766 Kč31 332,50 Kč
1 00860,22785 Kč60 709,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,67000 Kč
Unit Price with VAT:108,50070 Kč