
MUS-0505 | |
|---|---|
DigiKey Part Number | 4369-MUS-0505-ND |
Manufacturer | |
Manufacturer Product Number | MUS-0505 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 5 | 99,15200 Kč | 495,76 Kč |
| 10 | 95,39400 Kč | 953,94 Kč |
| 42 | 88,02667 Kč | 3 697,12 Kč |
| 84 | 84,66690 Kč | 7 112,02 Kč |
| 126 | 82,76381 Kč | 10 428,24 Kč |
| 252 | 79,60325 Kč | 20 060,02 Kč |
| 504 | 76,56187 Kč | 38 587,18 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |






