
MUS-0505-2N | |
|---|---|
DigiKey Part Number | 4369-MUS-0505-2N-ND |
Manufacturer | |
Manufacturer Product Number | MUS-0505-2N |
Description | DC/DC CONVERTER INPUT: 5V OUTPUT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 83,44600 Kč | 417,23 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 42 | 73,32810 Kč | 3 079,78 Kč |
| 84 | 70,58083 Kč | 5 928,79 Kč |
| 126 | 69,08175 Kč | 8 704,30 Kč |
| 504 | 64,49468 Kč | 32 505,32 Kč |
| 1 008 | 62,48238 Kč | 62 982,24 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


