Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUS-0503.3N

DigiKey Part Number
4369-MUS-0503.3N-ND
Manufacturer
Manufacturer Product Number
MUS-0503.3N
Description
DC/DC CONVERTER INPUT: 5V OUTPUT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
576,01200 Kč380,06 Kč
1072,71600 Kč727,16 Kč
4266,71357 Kč2 801,97 Kč
8464,18643 Kč5 391,66 Kč
12662,80571 Kč7 913,52 Kč
50458,58317 Kč29 525,92 Kč
1 00856,73084 Kč57 184,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč