
EC3T-05S03P | |
|---|---|
DigiKey Part Number | 2057-EC3T-05S03P-ND |
Manufacturer | |
Manufacturer Product Number | EC3T-05S03P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 5 | 72,06600 Kč | 360,33 Kč |
| 10 | 70,88900 Kč | 708,89 Kč |
| 42 | 68,53857 Kč | 2 878,62 Kč |
| 84 | 67,42607 Kč | 5 663,79 Kč |
| 126 | 66,78365 Kč | 8 414,74 Kč |
| 252 | 65,69790 Kč | 16 555,87 Kč |
| 504 | 64,62927 Kč | 32 573,15 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


