
DCS16P20A-CL420 | |
|---|---|
DigiKey Part Number | 4369-DCS16P20A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DCS16P20A-CL420 |
Description | CURRENT SENSOR TRANSDUCER 20A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Current, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,92000 Kč | 1 264,92 Kč |
| 5 | 1 168,16000 Kč | 5 840,80 Kč |
| 10 | 1 132,10700 Kč | 11 321,07 Kč |
| 25 | 1 088,95640 Kč | 27 223,91 Kč |
| 50 | 1 059,43720 Kč | 52 971,86 Kč |
| 100 | 1 032,33310 Kč | 103 233,31 Kč |
| Unit Price without VAT: | 1 264,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,55320 Kč |



