Current Sensor 100A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCS16P100A-CL420

DigiKey Part Number
4369-DCS16P100A-CL420-ND
Manufacturer
Manufacturer Product Number
DCS16P100A-CL420
Description
CURRENT SENSOR TRANSDUCER 100A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Current, 4mA ~ 20mA
Sensitivity
-
Frequency
50Hz ~ 400Hz
Linearity
-
Accuracy
±2%
Voltage - Supply
20V ~ 30V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 264,92000 Kč1 264,92 Kč
51 168,16000 Kč5 840,80 Kč
101 132,10700 Kč11 321,07 Kč
251 088,95640 Kč27 223,91 Kč
501 059,43720 Kč52 971,86 Kč
1001 032,33310 Kč103 233,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 264,92000 Kč
Unit Price with VAT:1 530,55320 Kč