
IR3-N10CDH | |
|---|---|
DigiKey Part Number | 4761-IR3-N10CDH-ND |
Manufacturer | |
Manufacturer Product Number | IR3-N10CDH |
Description | LINE FLTR 250VAC/VDC 10A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,43000 Kč | 278,43 Kč |
| 10 | 236,56300 Kč | 2 365,63 Kč |
| 25 | 221,74720 Kč | 5 543,68 Kč |
| 60 | 208,46467 Kč | 12 507,88 Kč |
| 120 | 198,51683 Kč | 23 822,02 Kč |
| 300 | 186,09617 Kč | 55 828,85 Kč |
| 540 | 178,54483 Kč | 96 414,21 Kč |
| 1 020 | 170,72032 Kč | 174 134,73 Kč |
| Unit Price without VAT: | 278,43000 Kč |
|---|---|
| Unit Price with VAT: | 336,90030 Kč |










