


CP30764M | |
|---|---|
DigiKey Part Number | 4654-CP30764M-ND |
Manufacturer | |
Manufacturer Product Number | CP30764M |
Description | DUALSLIM METAL 3.5MM 4 POLE CSK |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP30764M Models |
Category | Convert To (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions/Contacts 4 Conductors |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Shielding Unshielded |
Conversion Type Same Series | Insulation Color Black, Black |
Gender Female to Female | Actual Diameter 0.138" (3.50mm) |
Connector Style Audio Adapter | Contact Material - Plating Tin |
Convert From (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") | Housing Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 138,50300 Kč | 1 385,03 Kč |
| 25 | 129,82640 Kč | 3 245,66 Kč |
| 50 | 123,62360 Kč | 6 181,18 Kč |
| 100 | 117,72320 Kč | 11 772,32 Kč |
| 250 | 110,35456 Kč | 27 588,64 Kč |
| 500 | 105,09164 Kč | 52 545,82 Kč |
| 1 000 | 100,08004 Kč | 100 080,04 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |



