
CA5-W43 | |
|---|---|
DigiKey Part Number | 4761-CA5-W43-ND |
Manufacturer | |
Manufacturer Product Number | CA5-W43 |
Description | LINE FILTER 250VAC/VDC 5A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 171,76400 Kč | 1 717,64 Kč |
| 25 | 160,99600 Kč | 4 024,90 Kč |
| 50 | 153,31060 Kč | 7 665,53 Kč |
| 100 | 145,99280 Kč | 14 599,28 Kč |
| 250 | 136,85656 Kč | 34 214,14 Kč |
| 500 | 130,33038 Kč | 65 165,19 Kč |
| 1 000 | 124,11666 Kč | 124 116,66 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |



