
05DBAW5 | |
|---|---|
DigiKey Part Number | 1144-1016-ND |
Manufacturer | |
Manufacturer Product Number | 05DBAW5 |
Description | LINE FILTER 115V/250VAC 5A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 05DBAW5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.9mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 228,50000 Kč | 2 285,00 Kč |
| 25 | 210,74440 Kč | 5 268,61 Kč |
| 50 | 198,24220 Kč | 9 912,11 Kč |
| 198 | 175,55813 Kč | 34 760,51 Kč |
| 396 | 165,12116 Kč | 65 387,98 Kč |
| 594 | 162,47221 Kč | 96 508,49 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |




