
DT050CTFT-IPS-SHB | |
|---|---|
DigiKey Part Number | 1756-DT050CTFT-IPS-SHB-ND |
Manufacturer | |
Manufacturer Product Number | DT050CTFT-IPS-SHB |
Description | 5.0 IPS LCD MODULE WITH RGB INTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 16-Bit (RGB), 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 111.60mm W x 68.90mm H |
Manufacturer Displaytech | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface Parallel, 16-Bit (RGB), 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7262-G4-1-H2 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 5" (127.00mm) | Dot Size 0.05mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,24000 Kč | 893,24 Kč |
| 10 | 731,65300 Kč | 7 316,53 Kč |
| 100 | 638,38690 Kč | 63 838,69 Kč |
| Unit Price without VAT: | 893,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,82040 Kč |


