
DT050CTFT-IPS-SHB-PTS | |
|---|---|
DigiKey Part Number | 1756-DT050CTFT-IPS-SHB-PTS-ND |
Manufacturer | |
Manufacturer Product Number | DT050CTFT-IPS-SHB-PTS |
Description | 5.0 IPS LCD MODULE WITH RGB INTE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 16-Bit (RGB), 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.60mm W x 65.40mm H |
Manufacturer Displaytech | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface I2C, Parallel, 16-Bit (RGB), 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST1633I, ST7262-G4-1-H2 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 5" (127.00mm) | Dot Size 0.05mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,77000 Kč | 1 354,77 Kč |
| 10 | 1 129,53400 Kč | 11 295,34 Kč |
| 100 | 999,92320 Kč | 99 992,32 Kč |
| Unit Price without VAT: | 1 354,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,27170 Kč |






