


64128M FC BW-RGB | |
|---|---|
DigiKey Part Number | 1756-1042-ND |
Manufacturer | |
Manufacturer Product Number | 64128M FC BW-RGB |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 70.00mm W x 40.00mm H | |
Backlight | LED - Red/Green/Blue | |
Dot Pixels | 128 x 64 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,55000 Kč | 660,55 Kč |
| 10 | 534,60700 Kč | 5 346,07 Kč |
| 100 | 461,75490 Kč | 46 175,49 Kč |
| Unit Price without VAT: | 660,55000 Kč |
|---|---|
| Unit Price with VAT: | 799,26550 Kč |



