
EA TFT009-81AITC | |
|---|---|
DigiKey Part Number | 1481-EATFT009-81AITC-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT009-81AITC |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI 0.96" (24.38mm) 80 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 21.70mm W x 10.80mm H | |
Backlight | LED - White | |
Dot Pixels | 80 x 160 | |
Interface | I2C, SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,58000 Kč | 805,58 Kč |
| 10 | 657,74900 Kč | 6 577,49 Kč |
| 100 | 572,35790 Kč | 57 235,79 Kč |
| Unit Price without VAT: | 805,58000 Kč |
|---|---|
| Unit Price with VAT: | 974,75180 Kč |



