



EA QUICKUNITFT070C | |
|---|---|
DigiKey Part Number | 1481-1318-ND |
Manufacturer | |
Manufacturer Product Number | EA QUICKUNITFT070C |
Description | EVAL BOARD FOR EA UNITFT070 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EA uniTFT070 Intelligent Display - EA UNITFT LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Touch Screen |
Manufacturer Display Visions | Utilized IC / Part EA uniTFT070 |
Series | Primary Attributes 7" 1024x600 WSVGA |
Packaging Box | Secondary Attributes Capacitive Touch Screen |
Part Status Active | Contents Board(s), Accessories |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 432,01000 Kč | 14 432,01 Kč |
| 10 | 13 061,48700 Kč | 130 614,87 Kč |
| Unit Price without VAT: | 14 432,01000 Kč |
|---|---|
| Unit Price with VAT: | 17 462,73210 Kč |







