New Product
Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 10.1" Color
HMI Series – Touch Displays with Modbus PLC connectivity

EA HMI101WM-18ATCS

DigiKey Part Number
1481-EAHMI101WM-18ATCS-ND
Manufacturer
Manufacturer Product Number
EA HMI101WM-18ATCS
Description
BRILLIANT 10.1" MODBUS DISPLAY W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Display Visions
Case Color
Black
Packaging
Bag
Voltage - Supply
5 ~ 30VDC
Part Status
Active
Features
Expansion Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
10.1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 943,05000 Kč8 943,05 Kč
107 981,65500 Kč79 816,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8 943,05000 Kč
Unit Price with VAT:10 821,09050 Kč