



EA DOGXL240W-7 | |
|---|---|
DigiKey Part Number | 1481-1103-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGXL240W-7 |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, SPI 240 x 128 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 240 x 128 |
Series | Interface I2C, SPI |
Packaging Bag | Graphics Color Black |
Part Status Active | Background Color White |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.34mm W x 0.32mm H |
Display Mode Transflective | Dot Pitch 0.35mm W x 0.34mm H |
Viewing Area 90.00mm W x 46.70mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,63000 Kč | 1 132,63 Kč |
| 10 | 936,95200 Kč | 9 369,52 Kč |
| 100 | 824,22190 Kč | 82 422,19 Kč |
| Unit Price without VAT: | 1 132,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,48230 Kč |










