



EA DOGXL160S-7 | |
|---|---|
DigiKey Part Number | 1481-1098-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGXL160S-7 |
Description | GRAPHIC DISPLAY FSTN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic I2C, Parallel, SPI 160 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 45.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 104 | |
Interface | I2C, Parallel, SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,82000 Kč | 1 039,82 Kč |
| 10 | 856,94900 Kč | 8 569,49 Kč |
| 100 | 751,59400 Kč | 75 159,40 Kč |
| Unit Price without VAT: | 1 039,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,18220 Kč |







