



EA DOGXL160L-7 | |
|---|---|
DigiKey Part Number | 1481-1097-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGXL160L-7 |
Description | GRAPHIC DISPLAY STN GRAY - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic I2C, Parallel, SPI 160 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 45.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 104 | |
Interface | I2C, Parallel, SPI | |
Graphics Color | Gray | |
Background Color | Green | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,25000 Kč | 573,25 Kč |
| 10 | 460,94800 Kč | 4 609,48 Kč |
| 100 | 395,99920 Kč | 39 599,92 Kč |
| 500 | 367,87152 Kč | 183 935,76 Kč |
| Unit Price without VAT: | 573,25000 Kč |
|---|---|
| Unit Price with VAT: | 693,63250 Kč |







