



EA DOGM162E-A | |
|---|---|
DigiKey Part Number | 1481-1075-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM162E-A |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 55.00mm x 27.94mm x 2.00mm |
Manufacturer Display Visions | Viewing Area 51.00mm L x 14.50mm W |
Series | Backlight Without Backlight |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.47mm W x 0.67mm H |
Number of Characters 32.0 | Interface Parallel, 8-Bit, SPI |
Display Format 16 x 2 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color Gray |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 5.57mm H x 2.47mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| 10 | 286,89600 Kč | 2 868,96 Kč |
| 100 | 241,58620 Kč | 24 158,62 Kč |
| 500 | 221,91904 Kč | 110 959,52 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |









