Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic SPI 132 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic SPI 132 x 32
Industrial LCD Display Simulator
EYE on NPI - Display Visions DOGS102N-6 Display #EyeOnNPI #DigiKey @DigiKey @Adafruit

EA DOGM132L-5

DigiKey Part Number
1481-1071-ND
Manufacturer
Manufacturer Product Number
EA DOGM132L-5
Description
GRAPHIC DISPLAY STN GRAY -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic SPI 132 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
51.00mm W x 15.00mm H
Backlight
Without Backlight
Dot Pixels
132 x 32
Interface
SPI
Graphics Color
Gray
Background Color
Yellow/Green
Dot Size
0.35mm W x 0.40mm H
Dot Pitch
0.37mm W x 0.42mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1350,88000 Kč350,88 Kč
10275,85100 Kč2 758,51 Kč
100232,29250 Kč23 229,25 Kč
500213,38336 Kč106 691,68 Kč
1 000207,25530 Kč207 255,30 Kč
Manufacturers Standard Package
Unit Price without VAT:350,88000 Kč
Unit Price with VAT:424,56480 Kč