



EA DOGM132B-5 | |
|---|---|
DigiKey Part Number | 1481-1069-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM132B-5 |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic SPI 132 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 51.00mm W x 15.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 132 x 32 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.35mm W x 0.40mm H | |
Dot Pitch | 0.37mm W x 0.42mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,97000 Kč | 394,97 Kč |
| 10 | 312,26100 Kč | 3 122,61 Kč |
| 100 | 264,25560 Kč | 26 425,56 Kč |
| 500 | 243,43192 Kč | 121 715,96 Kč |
| Unit Price without VAT: | 394,97000 Kč |
|---|---|
| Unit Price with VAT: | 477,91370 Kč |







