



EA DOGM128E-6 | |
|---|---|
DigiKey Part Number | 1481-1065-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM128E-6 |
Description | GRAPHIC DISPLAY STN GREEN - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Green STN - Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface SPI |
Packaging Tray | Graphics Color Green |
Part Status Active | Background Color Yellow/Green |
Display Type STN - Super-Twisted Nematic | Dot Size 0.36mm W x 0.42mm H |
Display Mode Transmissive | Dot Pitch 0.38mm W x 0.44mm H |
Viewing Area 51.00mm W x 31.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,96000 Kč | 554,96 Kč |
| 10 | 444,91000 Kč | 4 449,10 Kč |
| 100 | 381,24480 Kč | 38 124,48 Kč |
| 500 | 353,66548 Kč | 176 832,74 Kč |
| Unit Price without VAT: | 554,96000 Kč |
|---|---|
| Unit Price with VAT: | 671,50160 Kč |







